Osram SFH4205Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4205Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.