Osram SFH421-PE9556-Z technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH421-PE9556-Z to view detailed technical specifications.
No datasheet is available for this part.