Osram SFH4231 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Power Dissipation | 2.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.