Osram SFH4232-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Forward Current | 1A |
| Height | 2mm |
| Length | 7.2mm |
| Lens Style | Round, Flat, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1V |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Series | Platinum Dragon |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4232-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.