Osram SFH4235 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 14ns |
| Forward Current | 1A |
| Lens Style | Round, Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Platinum Dragon |
| Viewing Angle | 60° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
