Osram SFH4235-Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 1.8mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Cut Tape |
| Power Dissipation | 3.4W |
| RoHS Compliant | Yes |
| Series | Platinum Dragon |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4235-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
