Osram SFH4236 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 14ns |
| Forward Current | 1A |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.