Osram SFH4239 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 14ns |
| Forward Current | 1A |
| Height | 5.7mm |
| Length | 8.1mm |
| Lens Style | Dome |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
