
Surface mount infrared LED emitter with a 950nm wavelength and 120° viewing angle. Features a 2-pin PLCC package, 70mA forward current, and 1.5V operating voltage. Designed for top view orientation with a circular lens style, this component offers a fall time of 11ns and operates within a -40°C to 100°C temperature range. The compact 3.4mm x 2.8mm x 3mm dimensions make it suitable for various applications.
Osram SFH4243-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Fall Time | 11ns |
| Forward Current | 70mA |
| Length | 3.4mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4243-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.