Surface mount chip LED emitter with 950nm wavelength, ideal for infrared applications. Features a 120° viewing angle and a 2-pin SMD/SMT package. Operates with a forward current of 70mA and a forward voltage of 1.5V, with a maximum power dissipation of 140mW. Designed for side view orientation, this component offers a fall time of 11ns and a maximum operating temperature of 100°C.
Osram SFH4244-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Fall Time | 11ns |
| Forward Current | 70mA |
| Length | 4.2mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4244-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.