Osram SFH4247 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.