
Infrared (IR) LED emitter for surface mount applications, featuring a 950nm wavelength and a 100mA forward current. This component is housed in a PLCC package with a dome lens, offering a 30° viewing angle. Operating within a temperature range of -40°C to 100°C, it has a power dissipation of 180W and a reverse voltage of 5V. The LED emitter is RoHS compliant and supplied on tape and reel.
Osram SFH4248-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 3.8mm |
| Length | 3.2mm |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4248-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
