High-power infrared LED emitter with 860nm wavelength, 120° viewing angle, and LCC package. Features 100mA forward current, 1.5V forward voltage, and 12ns fall time. Operates within a -40°C to 100°C temperature range, with 180mW power dissipation. Surface mountable, lead-free, and RoHS compliant.
Osram SFH4250-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.4mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4250-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.