Osram SFH4252 technical specifications.
| Package/Case | PLCC |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.