Osram SFH4252-Z technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4252-Z to view detailed technical specifications.
No datasheet is available for this part.