Osram SFH4258-V-Z technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.4mm |
| Forward Current | 100mA |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 180mW |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4258-V-Z to view detailed technical specifications.
No datasheet is available for this part.