Osram SFH426Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Height | 3.8mm |
| Length | 4.2mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH426Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.