Osram SFH4273-Z technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH4273-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
