This Osram SFH4502-Z LED has a viewing angle of 36° and is designed for through-hole mounting. It can handle a maximum forward current of 100mA and operates within a temperature range of -40°C to 100°C. The LED is a single-element device with a length and depth of 5.9mm.
Osram SFH4502-Z technical specifications.
| Depth | 5.9mm |
| Forward Current | 100mA |
| Length | 5.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 3V |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4502-Z to view detailed technical specifications.
No datasheet is available for this part.