Osram SFH4503 technical specifications.
| Diameter | 5.7mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 8° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
