Osram SFH4512 technical specifications.
| Package/Case | Radial |
| Depth | 5.9mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Length | 5.9mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 165W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
