Osram SFH4542-Z technical specifications.
| Package/Case | Radial |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4542-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.