Osram SFH4543 technical specifications.
| Lens Style | Dome, Circular |
| Max Supply Voltage | 2.4V |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SMR |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4543 to view detailed technical specifications.
No datasheet is available for this part.