
Infrared LED emitter with 950nm wavelength, 550mW/sr radiant intensity, and a 10° viewing angle. Features a circular dome lens, through-hole mounting, and a 2-pin radial package. Operates with a 100mA forward current and a 5V reverse voltage, with a power dissipation of 180W. Suitable for touchscreen applications, this RoHS compliant component has a temperature range of -40°C to 100°C.
Osram SFH4545 technical specifications.
| Package/Case | Radial |
| Depth | 5.7mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 7mm |
| Length | 5.7mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 10° |
| Wavelength | 950nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
