Osram SFH4550 E9548 technical specifications.
| Lens Style | Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4550 E9548 to view detailed technical specifications.
No datasheet is available for this part.