
Infrared LED emitter featuring an 860nm wavelength and 550mW/sr radiant intensity. This general-purpose emitter boasts a 10° viewing angle and a 100mA forward current. Encased in a T-1 3/4 package with a circular dome lens, it offers a 2-pin through-hole mounting style. Operating within a -40°C to 100°C temperature range, this RoHS compliant component has a 5V reverse voltage and a 2.4V maximum supply voltage.
Osram SFH4555 technical specifications.
| Package/Case | Radial |
| Depth | 5.7mm |
| Fall Time | 12ns |
| Forward Current | 100mA |
| Height | 8.3mm |
| Length | 5.7mm |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 10° |
| Wavelength | 860nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
