Osram SFH4600-Z technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Packaging | Cut Tape |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH4600-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.