Osram SFH4646-Z technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Forward Current | 70mA |
| Height | 1.6mm |
| Length | 3.1mm |
| Lens Style | Round, Flat, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 950nm |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4646-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
