Osram SFH4680 technical specifications.
| Lens Style | Round, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MIDLED |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4680 to view detailed technical specifications.
No datasheet is available for this part.