Osram SFH4750 technical specifications.
| Fall Time | 10ns |
| Forward Current | 1A |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Orientation | Top View |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 12W |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 500mV |
| RoHS Compliant | Yes |
| Series | OSTAR |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 70° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.