Osram SFH4761 technical specifications.
| Package/Case | Module |
| Lens Style | Rectangular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Tray |
| Radiation Hardening | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4761 to view detailed technical specifications.
No datasheet is available for this part.