Osram SFH483L/ME7800 technical specifications.
| Package/Case | TO-18 |
| Lens Style | Circular, Round |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 46° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH483L/ME7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
