
Infrared LED emitter, T-1 3/4 (5mm) package, featuring a 880nm wavelength and a 16° viewing angle. This through-hole component operates with a 1.5V forward voltage and 100mA forward current, offering a maximum power dissipation of 200mW. It boasts a 600ns rise time and 500ns fall time, with a maximum operating temperature of 100°C and a minimum of -40°C. The dome, circular lens style and top-view orientation are standard for this lead-free, RoHS compliant emitter.
Osram SFH484-2 technical specifications.
| Depth | 5.9mm |
| Diameter | 5mm |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 16° |
| Wavelength | 880nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH484-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
