
The SFH486 is a single infrared LED with a dome lens and a wavelength of 880nm. It has a viewing angle of 22° and is designed for through hole mounting. The LED operates at a supply voltage of 1.5V and can withstand temperatures between -40°C and 100°C. The SFH486 is RoHS compliant and available in bulk packaging with 1000 units per package.
Osram SFH486 technical specifications.
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Dome, Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 22° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
