Osram SFH5110-40 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 3mA |
| Package Quantity | 1000 |
| Power Dissipation | 50mW |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5110-40 to view detailed technical specifications.
No datasheet is available for this part.