Osram SFH5140F-1/3 technical specifications.
| Fall Time | 100ns |
| Max Output Voltage | 20V |
| Operating Supply Voltage | 8V |
| Packaging | Bulk |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5140F-1/3 to view detailed technical specifications.
No datasheet is available for this part.