
The SFH5712-2/3 is a surface mount I2C LED driver from Osram, featuring a wavelength of 500nm and an operating temperature range of -15°C to 70°C. It has a fall time of 1.5ms and is packaged in tape and reel. The device is RoHS compliant and has dimensions of 0.8mm in height, 2.2mm in length, and 2.2mm in width.
Osram SFH5712-2/3 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 1.5ms |
| Height | 0.8mm |
| Length | 2.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 500nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5712-2/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
