
Osram SFH6156-2T technical specifications.
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 70V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH6156-2T to view detailed technical specifications.
No datasheet is available for this part.
