Osram SFH617A-1 technical specifications.
| Current Transfer Ratio | -80% |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH617A-1 to view detailed technical specifications.
No datasheet is available for this part.