Osram SFH6206-2 technical specifications.
| Package/Case | DIP |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH6206-2 to view detailed technical specifications.
No datasheet is available for this part.