
Yellow LED emitter in a clear, colorless lens, featuring a round, flat, circular lens style with a 2.4mm diameter. This surface-mount device (SMD/SMT) component operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 131.5mcd and a wide 120° viewing angle. Encased in a 3.2mm x 2.8mm x 2.1mm package, it supports a temperature range of -40°C to 100°C and has a power dissipation of 80mW.
Osram SFH7225-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 131.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | Multi TOPLED® - Sensor |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7225-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
