The SFH7250 is a single infrared LED with a round, circular lens style and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and has a maximum supply voltage of 2.4V. The LED is mounted using surface mount technology and is available in a PLCC package, suitable for tape and reel packaging. The device is RoHS compliant and suitable for use in infrared touchscreen applications.
Osram SFH7250 technical specifications.
| Package/Case | PLCC |
| Lens Style | Round, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7250 to view detailed technical specifications.
No datasheet is available for this part.