
The Osram SFH7740-Z is an optical sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.6V and features an NPN open collector output configuration. The sensor has a sensing distance of 4mm and uses an optical sensing method. It is available in a surface mount package with a quantity of 1000 per reel, packaged in tape and reel format.
Osram SFH7740-Z technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sensing Distance | 4mm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7740-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
