Osram SFH7773 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.4mm |
| Interface | I2C |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 555nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.