Osram SFH9202-2/3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 40000ns |
| Forward Current | 50mA |
| Height | 2.1mm |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9202-2/3 to view detailed technical specifications.
No datasheet is available for this part.