Osram SFH9240 technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Resistance | 500mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.1mm |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.3mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
