Osram SFH9315-Z technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 17us |
| Forward Current | 20mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Power Dissipation | 65mW |
| Response Time | 17us |
| Sensing Distance | 0.205inch |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9315-Z to view detailed technical specifications.
No datasheet is available for this part.