Transmissive photointerrupter featuring a phototransistor output, designed for surface mount applications. This component offers a 5.2mm sensing distance and operates with a 940nm wavelength. Key electrical specifications include a 70V collector-emitter voltage, 60mA forward current, and 50mA maximum collector current. The device is housed in an SMD/SMT package with a 100mW power dissipation and a response time of 17µs. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Osram SFH9500 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 70V |
| Contact Plating | Tin, Matte |
| Fall Time | 17000ns |
| Forward Current | 60mA |
| Height | 10.2mm |
| Length | 6.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 17us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.205inch |
| Wavelength | 940nm |
| Width | 13.66mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.