
Four-character, 5x7 dot matrix alphanumeric intelligent display in a red illumination color. Features a 2.54mm character width and a 4.57mm viewing area height. Operates with a 5V supply voltage, 20mA forward current, and offers a luminous intensity of 0.05mcd. Packaged in a through-hole DIP with a wavelength of 660nm. Operating temperature range from -40°C to 85°C.
Osram SLR2016 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 19.91mm |
| Luminous Intensity | 0.05mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Number of Positions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 660nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SLR2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
