Automotive-grade laser diode emitting at 905 nm with a maximum optical output power of 145 mW. Features a 5-pin SMD package, operating temperature range of -40 °C to 105 °C, and a typical single supply voltage of 11 V. Half intensity angles are 13° parallel and 30° perpendicular. Maximum threshold current is 600 mA, with a photodiode reverse voltage of 45 V.
Osram SPL S4L90A_3 A01 technical specifications.
| Maximum Optical Output Power | 145mW |
| Peak Wavelength | 905nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Half Intensity Angle Parallel | 13° |
| Half Intensity Angle Perpendicular | 30° |
| Maximum Threshold Current | 600mA |
| Photodiode Reverse Voltage | 45V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 11V |
| Pin Count | 5 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram SPL S4L90A_3 A01 to view detailed technical specifications.
No datasheet is available for this part.